
VAOL-3LDE2 | |
|---|---|
DigiKey Part Number | VAOL-3LDE2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3LDE2 |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,17040 € | 17,04 € |
| 500 | 0,16474 € | 82,37 € |
| 1.000 | 0,16256 € | 162,56 € |
| 2.000 | 0,14027 € | 280,54 € |
| 5.000 | 0,13565 € | 678,25 € |
| 10.000 | 0,13161 € | 1.316,10 € |
| 25.000 | 0,12440 € | 3.110,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |










