VAOL-3HAE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 5.459
Unit Price: 0,49000 €
Datasheet
Red 643nm LED Indication - Discrete 1.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-3HAE4

DigiKey Part Number
VAOL-3HAE4-ND
Manufacturer
Manufacturer Product Number
VAOL-3HAE4
Description
LED RED CLEAR T/H
Customer Reference
Detailed Description
Red 643nm LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
3.00mm Dia
Packaging
Bag
Voltage - Forward (Vf) (Typ)
1.8V
Part Status
Obsolete
Current - Test
20mA
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Height (Max)
5.10mm
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLDR4900Vishay Semiconductor Opto Division5.459751-1089-ND0,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes