Similar

VAOL-10GCE4 | |
|---|---|
DigiKey Part Number | VAOL-10GCE4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-10GCE4 |
Description | LED YELLOW CLEAR T/H |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 10.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 593nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 13.25mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10SYC/J3 | Kingbright | 25.936 | 754-1594-ND | 0,60000 € | Similar |


