Parametric Equivalent

VAOB-5GADT2-SC | |
|---|---|
DigiKey Part Number | VAOB-5GADT2-SC-ND |
Manufacturer | |
Manufacturer Product Number | VAOB-5GADT2-SC |
Description | LED GREEN/RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2V Green, 2V Red Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 4.80mm Dia |
Packaging Bag | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Part Status Obsolete | Current - Test 20mA Green, 20mA Red |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Dominant |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 8.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VAOB-5GADE2-C | Visual Communications Company - VCC | 431 | VAOB-5GADE2-C-ND | 0,65000 € | Parametric Equivalent |


