
VAOB-3GADE2-C | |
|---|---|
DigiKey Part Number | VAOB-3GADE2-C-ND |
Manufacturer | |
Manufacturer Product Number | VAOB-3GADE2-C |
Description | LED GREEN/RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2.2V Green, 1.85V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.85V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,42480 € | 42,48 € |
| 500 | 0,35686 € | 178,43 € |
| 1.000 | 0,33461 € | 334,61 € |
| 2.000 | 0,31573 € | 631,46 € |
| 5.000 | 0,29510 € | 1.475,50 € |
| 10.000 | 0,28224 € | 2.822,40 € |
| 25.000 | 0,26823 € | 6.705,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

