Image for VAOB-10GADE2-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOB-10GADE2-C

DigiKey Part Number
VAOB-10GADE2-C-ND
Manufacturer
Manufacturer Product Number
VAOB-10GADE2-C
Description
LED GREEN/RED DIFFUSED T/H
Customer Reference
Detailed Description
Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2V Green, 2.1V Red Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
10.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V Green, 2.1V Red
Packaging
Bag
Current - Test
20mA Green, 20mA Red
Part Status
Not For New Designs
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Cathode
Package / Case
Radial
Lens Transparency
Diffused
Height (Max)
13.65mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,26766 €267,66 €
Manufacturers Standard Package
Unit Price without VAT:0,26766 €
Unit Price with VAT:0,31852 €