
SQL_360_GTP | |
|---|---|
DigiKey Part Number | SQL_360_GTP-ND |
Manufacturer | |
Manufacturer Product Number | SQL_360_GTP |
Description | LENS GREEN FRESNEL RING SNAP IN |
Customer Reference | |
Detailed Description | Lens Cap Green Fresnel Ring Panel Mount, Snap-In |
Category | Lens Size 7.11mm x 7.11mm |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Obsolete | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Green | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Convex Top |

