


SP160604-40K | |
|---|---|
DigiKey Part Number | SP160604-40K-ND |
Manufacturer | |
Manufacturer Product Number | SP160604-40K |
Description | 9WATT, E26, A21, 4000 KELVIN |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Neutral Medium or standard: E26 110 VAC ~ 130 VAC, 105 VDC ~ 280 VDC 2.567" Dia x 5.118" H (65.20mm x 130.00mm) |
Datasheet | Datasheet |
Category | Wavelength 4000K |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 110 VAC ~ 130 VAC, 105 VDC ~ 280 VDC |
Series | Base Type Medium or standard: E26 |
Packaging Bulk | Color White, Neutral |
Part Status Obsolete | Configuration Single |
Can Replace Lamps General Purpose Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension 2.567" Dia x 5.118" H (65.20mm x 130.00mm) |

