Image for SMQ_250_RTP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMQ_250_RTP

DigiKey Part Number
SMQ_250_RTP-ND
Manufacturer
Manufacturer Product Number
SMQ_250_RTP
Description
LENS RED FRESNEL RING SNAP IN
Customer Reference
Detailed Description
Lens Cap Red Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
SMQ_250_RTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.83mm x 4.83mm
Manufacturer
Visual Communications Company - VCC
Lens Transparency
Clear
Packaging
Bag
Optical Pattern
Fresnel Ring
Part Status
Not For New Designs
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Red
Mounting Type
Panel Mount, Snap-In
Number of LEDs
1
Base Product Number
Lens Style
Square with Convex Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,34448 €344,48 €
Manufacturers Standard Package
Unit Price without VAT:0,34448 €
Unit Price with VAT:0,40993 €