
SML_190_GTP | |
|---|---|
DigiKey Part Number | SML_190_GTP-ND |
Manufacturer | |
Manufacturer Product Number | SML_190_GTP |
Description | LENS GREEN FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Green Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | SML_190_GTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Green | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 4.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,62100 € | 6,21 € |
| 100 | 0,45890 € | 45,89 € |
| 500 | 0,38648 € | 193,24 € |
| 1.000 | 0,36277 € | 362,77 € |
| 2.000 | 0,34265 € | 685,30 € |
| 5.000 | 0,32067 € | 1.603,35 € |
| 10.000 | 0,30698 € | 3.069,80 € |
| 25.000 | 0,29206 € | 7.301,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

