Image for SML_190_GLO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML_190_GLO

DigiKey Part Number
SML_190_GLO-ND
Manufacturer
Manufacturer Product Number
SML_190_GLO
Description
LENS WHITE FRESNEL RING SNAP IN
Customer Reference
Detailed Description
Lens Cap White Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
SML_190_GLO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Lens Cap
Color
White
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
4.9mm Dia
Lens Transparency
Diffused
Optical Pattern
Fresnel Ring
Viewing Angle
-
For Use With/Related Manufacturer
General Purpose
Material
Polycarbonate
Mounting Type
Panel Mount, Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.