
SMC_170_BTP | |
|---|---|
DigiKey Part Number | SMC_170_BTP-ND |
Manufacturer | |
Manufacturer Product Number | SMC_170_BTP |
Description | LENS BLUE FRESNEL RING PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Blue Fresnel Ring Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMC_170_BTP Models |
Category | Lens Size 4.9mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Blue | Mounting Type Panel Mount |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,45320 € | 45,32 € |
| 500 | 0,38168 € | 190,84 € |
| 1.000 | 0,35826 € | 358,26 € |
| 2.000 | 0,33839 € | 676,78 € |
| 5.000 | 0,31669 € | 1.583,45 € |
| 10.000 | 0,30317 € | 3.031,70 € |
| 25.000 | 0,28843 € | 7.210,75 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |







