
SB1210WC01-RG | |
|---|---|
DigiKey Part Number | 28-SB1210WC01-RGTR-ND - Tape & Reel (TR) 28-SB1210WC01-RGCT-ND - Cut Tape (CT) 28-SB1210WC01-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1210WC01-RG |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 565nm Green, 650nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.80mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,19190 € | 19,19 € |
| 500 | 0,18308 € | 91,54 € |
| 1.000 | 0,17712 € | 177,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15310 € | 459,30 € |
| 6.000 | 0,14347 € | 860,82 € |
| 9.000 | 0,13442 € | 1.209,78 € |
| 15.000 | 0,13248 € | 1.987,20 € |
| 21.000 | 0,13212 € | 2.774,52 € |
| 30.000 | 0,12911 € | 3.873,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

