
SB1204WC03-RG | |
|---|---|
DigiKey Part Number | 28-SB1204WC03-RGTR-ND - Tape & Reel (TR) 28-SB1204WC03-RGCT-ND - Cut Tape (CT) 28-SB1204WC03-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC03-RG |
Description | LED GREEN/RED CLEAR 3SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2V Green, 2V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 3-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.00mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,26700 € | 26,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16257 € | 487,71 € |
| 6.000 | 0,15376 € | 922,56 € |
| 9.000 | 0,14925 € | 1.343,25 € |
| 15.000 | 0,14415 € | 2.162,25 € |
| 21.000 | 0,14397 € | 3.023,37 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

