
SB1204WC02-RGB | |
|---|---|
DigiKey Part Number | 28-SB1204WC02-RGBTR-ND - Tape & Reel (TR) 28-SB1204WC02-RGBCT-ND - Cut Tape (CT) 28-SB1204WC02-RGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC02-RGB |
Description | LED RGB CLEAR 1204 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 1204 (3210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,18660 € | 18,66 € |
| 500 | 0,18170 € | 90,85 € |
| 1.000 | 0,17985 € | 179,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17741 € | 532,23 € |
| 6.000 | 0,16675 € | 1.000,50 € |
| 9.000 | 0,15675 € | 1.410,75 € |
| 15.000 | 0,15473 € | 2.320,95 € |
| 21.000 | 0,15433 € | 3.240,93 € |
| 30.000 | 0,15260 € | 4.578,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

