
SB1204WC02-RG | |
|---|---|
DigiKey Part Number | 28-SB1204WC02-RGTR-ND - Tape & Reel (TR) 28-SB1204WC02-RGCT-ND - Cut Tape (CT) 28-SB1204WC02-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1204WC02-RG |
Description | LED GREEN/RED CLEAR 3SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 2.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,10858 € | 54,29 € |
| 1.000 | 0,10414 € | 104,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09080 € | 272,40 € |
| 6.000 | 0,08060 € | 483,60 € |
| 9.000 | 0,07082 € | 637,38 € |
| 15.000 | 0,06912 € | 1.036,80 € |
| 21.000 | 0,06890 € | 1.446,90 € |
| 30.000 | 0,06735 € | 2.020,50 € |
| 75.000 | 0,06689 € | 5.016,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

