
PT-TH30-1225-RK | |
|---|---|
DigiKey Part Number | 28-PT-TH30-1225-RK-ND |
Manufacturer | |
Manufacturer Product Number | PT-TH30-1225-RK |
Description | PIEZO TRANSDUCER TH 30MM 12V 2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 10mA 2.5kHz 85dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 90°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | - | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,79700 € | 17,97 € |
| 25 | 1,61880 € | 40,47 € |
| 50 | 1,49920 € | 74,96 € |
| 160 | 1,32138 € | 211,42 € |
| 320 | 1,22781 € | 392,90 € |
| 640 | 1,14234 € | 731,10 € |
| 1.120 | 1,07868 € | 1.208,12 € |
| 5.120 | 0,98969 € | 5.067,21 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

