
PT-TH14-0540-RK | |
|---|---|
DigiKey Part Number | 28-PT-TH14-0540-RK-ND |
Manufacturer | |
Manufacturer Product Number | PT-TH14-0540-RK |
Description | PIEZO TRANSDUCER TH 14MM 5V 4.0K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 2mA 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Series | Current - Supply 2mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 30V | Size / Dimension 0.551" Dia (14.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.295" (7.50mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,58600 € | 15,86 € |
| 25 | 1,42840 € | 35,71 € |
| 50 | 1,32220 € | 66,11 € |
| 100 | 1,22560 € | 122,56 € |
| 250 | 1,11080 € | 277,70 € |
| 500 | 1,03280 € | 516,40 € |
| 1.100 | 0,95213 € | 1.047,34 € |
| 5.500 | 0,86052 € | 4.732,86 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


