New at DigiKey
PT-SMT09-0340-SK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-SMT09-0340-SK

DigiKey Part Number
28-PT-SMT09-0340-SKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT-SMT09-0340-SK
Description
PIEZO TRANSDUCER SMT 9MM 3V 4.0K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 3.4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
1 ~ 25V
Frequency
3.4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Current - Supply
5mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,10465 €1.104,65 €
2.0001,07963 €2.159,26 €
Manufacturers Standard Package
Unit Price without VAT:1,10465 €
Unit Price with VAT:1,31453 €