
PT-PM30-0545-RK | |
|---|---|
DigiKey Part Number | 28-PT-PM30-0545-RK-ND |
Manufacturer | |
Manufacturer Product Number | PT-PM30-0545-RK |
Description | PIEZO TRANSDUCER PM 30MM 5V 4.5K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4.5kHz 90dB @ 5V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 90dB @ 5V, 10cm |
Series | Current - Supply 1.5mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Panel Mount, Flange |
Voltage - Rated 5 V | Termination Wire Leads |
Voltage Range 30V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 4.5kHz | Height - Seated (Max) 0.205" (5.20mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,92320 € | 23,08 € |
| 50 | 0,85340 € | 42,67 € |
| 100 | 0,79030 € | 79,03 € |
| 320 | 0,69672 € | 222,95 € |
| 640 | 0,64745 € | 414,37 € |
| 1.280 | 0,60244 € | 771,12 € |
| 5.120 | 0,52473 € | 2.686,62 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

