
PR44W-BCG24H-CG | |
|---|---|
DigiKey Part Number | PR44W-BCG24H-CG-ND |
Manufacturer | |
Manufacturer Product Number | PR44W-BCG24H-CG |
Description | LED PNL IND GRN CLR 7.24MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 45° 24V 24mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Visual Communications Company - VCC | Current 24mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Obsolete | Lens Size 7.24mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 44mcd |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Clear | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |

