
PR405-NWL12H | |
|---|---|
DigiKey Part Number | 28-PR405-NWL12H-ND |
Manufacturer | |
Manufacturer Product Number | PR405-NWL12H |
Description | LED PNL IND WHITE 5MM PC PIN |
Customer Reference | |
Detailed Description | LED Panel Indicator White 50° 12V 20mA PC Pin |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Not For New Designs | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1800mcd |
Lamp Color White | Viewing Angle 50° |
Lens Color White | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,40160 € | 440,16 € |
| Unit Price without VAT: | 4,40160 € |
|---|---|
| Unit Price with VAT: | 5,23790 € |

