
PR4 | |
|---|---|
DigiKey Part Number | PR4-ND |
Manufacturer | |
Manufacturer Product Number | PR4 |
Description | LAMP INCAN RB-3.50 MIN FLA 2.33V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2.33V Round with Domed Top RB-3 1/2 Miniature Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 2.33V | |
MSCP (Mean Spherical Candle Power) | 0.4 | |
Lens Style | Round with Domed Top | |
Lens Size | RB-3 1/2 | |
Lead Style | Miniature Flange |

