
PR2 | |
|---|---|
DigiKey Part Number | VCCPR2-ND |
Manufacturer | |
Manufacturer Product Number | PR2 |
Description | LAMP INCAND B-3.5 MINI FLA 2.38V |
Customer Reference | |
Detailed Description | Incandescent Lamp 2.38V Round with Domed Top B-3 1/2 Miniature Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 2.38V | |
MSCP (Mean Spherical Candle Power) | 0.8 | |
Lens Style | Round with Domed Top | |
Lens Size | B-3 1/2 | |
Lead Style | Miniature Flange |

