
PR18 | |
|---|---|
DigiKey Part Number | PR18-ND |
Manufacturer | |
Manufacturer Product Number | PR18 |
Description | LAMP INCAND RB-3.5 MINI FLA 7.2V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 7.2V Round with Domed Top RB-3 1/2 Miniature Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 7.2V | |
MSCP (Mean Spherical Candle Power) | 4.2 | |
Lens Style | Round with Domed Top | |
Lens Size | RB-3 1/2 | |
Lead Style | Miniature Flange |

