
PMRL200-LRG2-WT | |
|---|---|
DigiKey Part Number | PMRL200-LRG2-WT-ND |
Manufacturer | |
Manufacturer Product Number | PMRL200-LRG2-WT |
Description | LED PNL IND GRN/RED 5MM PC PIN |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 60° 2V PC Pin |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.31" (7.92mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Millicandela Rating 40mcd Green, 90mcd Red |
Type LED | Wavelength - Peak 565nm Green, 660nm Red |
Lamp Color Green, Red | Viewing Angle 60° |
Ratings DC | Termination Style PC Pin |
Voltage 2V | Base Product Number |

