LED Panel Indicator Red 48V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL16-R48-CR

DigiKey Part Number
PL16-R48-CR-ND
Manufacturer
Manufacturer Product Number
PL16-R48-CR
Description
LED PNL IND RED 9.80MM SRW TER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 48V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
48V
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.63" (16.00mm)
Packaging
Bulk
Lens Size
9.80mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Termination Style
Screw Terminal
Lamp Color
Red
Base Product Number
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,16000 €75,16 €
1063,56100 €635,61 €
10056,89860 €5.689,86 €
Manufacturers Standard Package
Unit Price without VAT:75,16000 €
Unit Price with VAT:89,44040 €