
PL16-R120-CR | |
|---|---|
DigiKey Part Number | PL16-R120-CR-ND |
Manufacturer | |
Manufacturer Product Number | PL16-R120-CR |
Description | LED PNL IND RED 9.80MM SRW TER |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 120V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 9.80mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,07800 € | 610,78 € |
| Unit Price without VAT: | 61,07800 € |
|---|---|
| Unit Price with VAT: | 72,68282 € |

