
PL16-A48-CA | |
|---|---|
DigiKey Part Number | PL16-A48-CA-ND |
Manufacturer | |
Manufacturer Product Number | PL16-A48-CA |
Description | LED PNL IND AMBER 9.80MM SRW TER |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 48V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 48V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 9.80mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - |

