New Product
Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.8kHz 95dB @ 12V, 30cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI-TH23-1238-RK

DigiKey Part Number
28-PI-TH23-1238-RK-ND
Manufacturer
Manufacturer Product Number
PI-TH23-1238-RK
Description
PIEZO IND TH 23MM 12V 3.8KHZ RD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.8kHz 95dB @ 12V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 24V
Frequency
3.8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 30cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Medical
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.717" (18.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,36400 €33,64 €
253,03720 €75,93 €
502,81620 €140,81 €
1002,61470 €261,47 €
3002,33047 €699,14 €
5002,21144 €1.105,72 €
1.0002,06182 €2.061,82 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €