Image for PCV200-BCR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCV200-BCR

DigiKey Part Number
PCV200-BCR-ND
Manufacturer
Manufacturer Product Number
PCV200-BCR
Description
LED CBI 5MM RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
20mA
Millicandela Rating
120mcd
Viewing Angle
35°
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
-
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.