Image for PCV125-BG-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCV125-BG-R

DigiKey Part Number
28-PCV125-BG-R-ND
Manufacturer
Manufacturer Product Number
PCV125-BG-R
Description
LED CBI 3MM GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
14mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green
Lens Size
3mm, T-1
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable