
PCV_880 | |
|---|---|
DigiKey Part Number | PCV_880-ND |
Manufacturer | |
Manufacturer Product Number | PCV_880 |
Description | VERTICAL PCB SOCKET |
Customer Reference | |
Detailed Description | LED - Holder 3mm (T-1), 5mm (T-1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | LED - Holder | |
For Use With/Related Products | 3mm (T-1), 5mm (T-1 3/4) |

