Image for PCL200-GLP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL200-GLP

DigiKey Part Number
PCL200-GLP-ND
Manufacturer
Manufacturer Product Number
PCL200-GLP
Description
LED CBI 5MM GREEN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Visual Communications Company - VCC
Current
2mA
Series
Millicandela Rating
2.3mcd
Packaging
Bulk
Viewing Angle
50°
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green
Lens Size
5mm, T-1 3/4
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.