
PCL200-BR12V | |
|---|---|
DigiKey Part Number | PCL200-BR12V-ND |
Manufacturer | |
Manufacturer Product Number | PCL200-BR12V |
Description | LED CBI 5MM RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Millicandela Rating 8mcd |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 635nm |

