
PCH125-DRG | |
|---|---|
DigiKey Part Number | PCH125-DRG-ND |
Manufacturer | |
Manufacturer Product Number | PCH125-DRG |
Description | LED CBI 3MM GRN/RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 10mA Green, 10mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA Green, 10mA Red |
Manufacturer Visual Communications Company - VCC | Millicandela Rating 3.7mcd Green, 4.3mcd Red |
Series | Viewing Angle 118° |
Packaging Bulk | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 3mm, T-1 |
Wavelength - Peak 567nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5513009F | Dialight | 217 | 350-1684-ND | 2,01000 € | Similar |


