
P84W-R120-CR | |
|---|---|
DigiKey Part Number | P84W-R120-CR-ND |
Manufacturer | |
Manufacturer Product Number | P84W-R120-CR |
Description | LED PNL IND RED CLEAR 12.60MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 75° 120V 3.5mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 3.5mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.60mm) |
Packaging Bulk | Lens Size 12.60mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 780mcd |
Lamp Color Red | Wavelength - Peak 634nm |
Lens Color Red | Viewing Angle 75° |
Lens Transparency Clear | Termination Style Wire Leads - 6" (152.40mm) |
Ratings AC | Base Product Number |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,94420 € | 897,21 € |
| Unit Price without VAT: | 17,94420 € |
|---|---|
| Unit Price with VAT: | 21,35360 € |

