
P84W-A12H-CA-R- | |
|---|---|
DigiKey Part Number | 28-P84W-A12H-CA-R--ND |
Manufacturer | |
Manufacturer Product Number | P84W-A12H-CA-R- |
Description | LED PNL IND AMBER FRESNEL 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Fresnel 75° 12V 25mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 600mcd |
Lamp Color Amber | Wavelength - Peak 592nm |
Lens Color Amber | Viewing Angle 75° |
Lens Transparency Fresnel | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,99820 € | 949,91 € |
| Unit Price without VAT: | 18,99820 € |
|---|---|
| Unit Price with VAT: | 22,60786 € |

