
P81W-R12H-CR | |
|---|---|
DigiKey Part Number | P81W-R12H-CR-ND |
Manufacturer | |
Manufacturer Product Number | P81W-R12H-CR |
Description | LED PNL IND RED CLEAR 15.40MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 30° 12V 27mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 27mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bulk | Lens Size 15.40mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 5300mcd |
Lamp Color Red | Wavelength - Peak 634nm |
Lens Color Red | Viewing Angle 30° |
Lens Transparency Clear | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 € | 26,22 € |
| 25 | 19,80440 € | 495,11 € |
| 100 | 18,24140 € | 1.824,14 € |
| 500 | 16,97624 € | 8.488,12 € |
| Unit Price without VAT: | 26,22000 € |
|---|---|
| Unit Price with VAT: | 31,20180 € |

