
P405W-BCG2 | |
|---|---|
DigiKey Part Number | P405W-BCG2-ND |
Manufacturer | |
Manufacturer Product Number | P405W-BCG2 |
Description | LED PNL IND GREEN 5MM WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24° 2V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.25" (6.35mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Millicandela Rating 80mcd |
Type LED | Wavelength - Peak 565nm |
Lamp Color Green | Viewing Angle 24° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 2V |

