
MT-TH16-0520-RK | |
|---|---|
DigiKey Part Number | 28-MT-TH16-0520-RK-ND |
Manufacturer | |
Manufacturer Product Number | MT-TH16-0520-RK |
Description | MAGNETIC TRANSDUCER TH 16MM 5V 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 60mA 2.048kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 60mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 4 ~ 7V | Size / Dimension 0.630" Dia (16.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.559" (14.20mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,07160 € | 26,79 € |
| 50 | 0,99100 € | 49,55 € |
| 100 | 0,91800 € | 91,80 € |
| 250 | 0,83136 € | 207,84 € |
| 500 | 0,77246 € | 386,23 € |
| 1.000 | 0,71864 € | 718,64 € |
| 5.000 | 0,62111 € | 3.105,55 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

