New Product
Buzzers Transducer, Externally Driven Magnetic 12 V 60mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-TH12-1224-RK

DigiKey Part Number
28-MT-TH12-1224-RK-ND
Manufacturer
Manufacturer Product Number
MT-TH12-1224-RK
Description
MAGNETIC TRANSDUCER TH 12MM 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 12 V 60mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
9 ~ 15V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
60mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Medical
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,84300 €8,43 €
250,75800 €18,95 €
500,70060 €35,03 €
1000,64830 €64,83 €
3000,57507 €172,52 €
5000,54452 €272,26 €
1.0000,50621 €506,21 €
5.0000,42942 €2.147,10 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €