
MT-TH12-0524-RK | |
|---|---|
DigiKey Part Number | 28-MT-TH12-0524-RK-ND |
Manufacturer | |
Manufacturer Product Number | MT-TH12-0524-RK |
Description | MAGNETIC TRANSDUCER TH 12MM 5V 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 50mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4.5 ~ 5.5V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,04320 € | 26,08 € |
| 50 | 0,96500 € | 48,25 € |
| 100 | 0,89380 € | 89,38 € |
| 300 | 0,79383 € | 238,15 € |
| 500 | 0,75202 € | 376,01 € |
| 1.000 | 0,69960 € | 699,60 € |
| 5.000 | 0,60242 € | 3.012,10 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

