
MT-TH12-0126-RK | |
|---|---|
DigiKey Part Number | 28-MT-TH12-0126-RK-ND |
Manufacturer | |
Manufacturer Product Number | MT-TH12-0126-RK |
Description | MAGNETIC TRANSDUCER TH 12MM 1.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 30mA 2.6kHz 85dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.1 ~ 3V | |
Frequency | 2.6kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 1.5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,63640 € | 15,91 € |
| 50 | 0,58800 € | 29,40 € |
| 100 | 0,54390 € | 54,39 € |
| 300 | 0,48220 € | 144,66 € |
| 500 | 0,45646 € | 228,23 € |
| 1.000 | 0,42420 € | 424,20 € |
| 5.000 | 0,35954 € | 1.797,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

