
MT-SMT09-0327-RKT | |
|---|---|
DigiKey Part Number | 28-MT-SMT09-0327-RKTTR-ND - Tape & Reel (TR) 28-MT-SMT09-0327-RKTCT-ND - Cut Tape (CT) 28-MT-SMT09-0327-RKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT-SMT09-0327-RKT |
Description | MAGNETIC TRANSDUCER SMT 9MM 3V 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,53500 € | 15,35 € |
| 25 | 1,39720 € | 34,93 € |
| 50 | 1,30240 € | 65,12 € |
| 100 | 1,21520 € | 121,52 € |
| 250 | 1,14556 € | 286,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03792 € | 1.037,92 € |
| 2.000 | 0,96754 € | 1.935,08 € |
| 3.000 | 0,93590 € | 2.807,70 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

