
MS502-R120-CW | |
|---|---|
DigiKey Part Number | MS502-R120-CW-ND |
Manufacturer | |
Manufacturer Product Number | MS502-R120-CW |
Description | LED LAMP T-4 1/2 SCREW 120V R/CW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Screw (E10) 120VAC T - 4 1/2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Screw Lamps | |
Size / Dimension | T - 4 1/2 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Miniature Screw (E10) | |
Color | Red | |
Millicandela Rating | 4 x 2800mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,01560 € | 1.150,78 € |
| Unit Price without VAT: | 23,01560 € |
|---|---|
| Unit Price with VAT: | 27,38856 € |

