
MS200-NKW2 | |
|---|---|
DigiKey Part Number | MS200-NKW2-ND |
Manufacturer | |
Manufacturer Product Number | MS200-NKW2 |
Description | LED LAMP T-1 3/4 SCREW 2V SUB CW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Miniature Screw (E10) 2V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Screw Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Base Type | Miniature Screw (E10) | |
Color | White, Cool | |
Millicandela Rating | 9200mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,74960 € | 474,96 € |
| Unit Price without VAT: | 4,74960 € |
|---|---|
| Unit Price with VAT: | 5,65202 € |

