New Product
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.3kHz 85dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI-TH12-0323-RKT

DigiKey Part Number
28-MI-TH12-0323-RKT-ND
Manufacturer
Manufacturer Product Number
MI-TH12-0323-RKT
Description
MAGNETIC INDICATOR TH 12MM 3V 2.
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.3kHz 85dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Visual Communications Company - VCC
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Series
Current - Supply
30mA
Packaging
Box
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Indicator, Internally Driven
Ratings
Medical
Input Type
DC
Mounting Type
Through Hole
Voltage - Rated
3 V
Termination
PC Pins
Voltage Range
2 ~ 5V
Size / Dimension
0.472" Dia (12.00mm)
Frequency
2.3kHz
Height - Seated (Max)
0.382" (9.70mm)
Technology
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,95200 €9,52 €
250,85600 €21,40 €
500,79140 €39,57 €
1000,73270 €73,27 €
3000,65027 €195,08 €
5000,61586 €307,93 €
1.0000,57269 €572,69 €
5.0000,48610 €2.430,50 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €