
MI-TH12-0323-RK | |
|---|---|
DigiKey Part Number | 28-MI-TH12-0323-RK-ND |
Manufacturer | |
Manufacturer Product Number | MI-TH12-0323-RK |
Description | MAGNETIC INDICATOR TH 12MM 3V 2. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.3kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 85dB @ 3V, 10cm |
Series | Current - Supply 30mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Medical |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 2 ~ 5V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.3kHz | Height - Seated (Max) 0.323" (8.20mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,12760 € | 28,19 € |
| 50 | 1,04300 € | 52,15 € |
| 100 | 0,96630 € | 96,63 € |
| 300 | 0,85843 € | 257,53 € |
| 500 | 0,81334 € | 406,67 € |
| 1.000 | 0,75678 € | 756,78 € |
| 5.000 | 0,65867 € | 3.293,35 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

