
MF200-NWW5H | |
|---|---|
DigiKey Part Number | MF200-NWW5H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-NWW5H |
Description | LED LAMP T-1 3/4 FLANGE 5H SUB C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Midget Flange 5V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 5V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Flange |
Series | Color White, Cool |
Packaging Bulk | Millicandela Rating 2500mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Midget Flange Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,37840 € | 537,84 € |
| Unit Price without VAT: | 5,37840 € |
|---|---|
| Unit Price with VAT: | 6,40030 € |

